+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3208.080

Hammer tip; 405g; 80mm; SIMPLEX


Manufacturer: HALDER

Manufacturer part number:
3208.080
TME Symbol:
HAL-3208.080

Specification

Manufacturer
HALDER
Type of tool accessories
hammer tip
Head weight
405g
Size
80mm
Application - series/manufacturer
SIMPLEX
Gross weight403.6 g
See other products in this category: Hammers and Axes HALDER,
*
3208.080
3 in TME stock
Net price for quantities from 1 pcs - 35.32 USDGross price for quantities from 1 pcs - 42.38 USD
Net price for quantities from 3 pcs - 32.66 USDGross price for quantities from 3 pcs - 39.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.