+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3209.080

Hammer tip; 855g; 80mm; SIMPLEX


Manufacturer: HALDER

Manufacturer part number:
3209.080
TME Symbol:
HAL-3209.080

Specification

Manufacturer
HALDER
Type of tool accessories
hammer tip
Head weight
855g
Size
80mm
Application - series/manufacturer
SIMPLEX
Gross weight855 g
See other products in this category: Hammers and Axes HALDER,
*
3209.080
0 in TME stock
Net price for quantities from 1 pcs - 41.80 USDGross price for quantities from 1 pcs - 50.16 USD
Net price for quantities from 3 pcs - 38.92 USDGross price for quantities from 3 pcs - 46.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.