+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3702.080

Hammer; 490mm; W: 175mm; 3.42kg; 80mm; SIMPLEX

Manufacturer: HALDER

Manufacturer part number:
3702.080
TME Symbol:
HAL-3702.080

Specification

Manufacturer
HALDER
Type of tool
hammer
Overall length
490mm
Width
175mm
Head weight
3.42kg
Size
80mm
Manufacturer series
SIMPLEX
Gross weight3.42 kg
See other products in this category: Hammers and Axes HALDER,
See other products from this series.:
*
3702.080
0 in TME stock
Net price for quantities from 1 pcs - 108.16 EURGross price for quantities from 1 pcs - 129.79 EUR
Net price for quantities from 3 pcs - 100.70 EURGross price for quantities from 3 pcs - 120.84 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.