+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HARD CASE PRO PIVOT

Torch: LED; IPX4; waterproof; 300lm; 5h; HARDCASE


Manufacturer: ENERGIZER

Manufacturer part number:
HARD CASE PRO PIVOT
TME Symbol:
HARDCASE-PROPIVOT

Specification

Manufacturer
ENERGIZER
Type of torch
LED
IP rating
IPX4
Light source features
waterproof
Luminosity
300lm
Nominal life
5h
Manufacturer series
HARDCASE
Power supply
  • battery LR6 AA 1,5V x2
Battery/ rechargeable battery
  • battery LR6 AA 1,5V x2
Gross weight220.69 g

WATCH VIDEO

See other products in this category: Torches ENERGIZER,
See other products from this series.:
*
HARD CASE PRO PIVOT
5 in TME stock
Net price for quantities from 1 pcs - 30.48 EURGross price for quantities from 1 pcs - 36.58 EUR
Net price for quantities from 4 pcs - 25.40 EURGross price for quantities from 4 pcs - 30.48 EUR
Net price for quantities from 12 pcs - 21.99 EURGross price for quantities from 12 pcs - 26.38 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 4 pcs