+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HARD CASE PRO 2AA

Torch: LED; waterproof; 300lm; No.of diodes: 1; HARDCASE

Manufacturer: ENERGIZER

Manufacturer part number:
HARD CASE PRO 2AA
TME Symbol:
HARDCASE2AA

Specification

Manufacturer
ENERGIZER
Type of torch
LED
Light source features
waterproof
Luminosity
300lm
Number of diodes
1
Manufacturer series
HARDCASE
Power supply
  • battery LR6 AA 1,5V x2
Battery/ rechargeable battery
  • battery LR6 AA 1,5V x2
Gross weight179.99 g

WATCH VIDEO

See other products in this category: Torches ENERGIZER,
See other products from this series.:
*
HARD CASE PRO 2AA
2 in TME stock
Net price for quantities from 1 pcs - 15.45 GBPGross price for quantities from 1 pcs - 18.54 GBP
Net price for quantities from 2 pcs - 14.36 GBPGross price for quantities from 2 pcs - 17.23 GBP
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 4 pcs