+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HARD CASE PROFF 4AA

Torch: LED; waterproof; 150lm; No.of diodes: 1; HARDCASE

Manufacturer: ENERGIZER

Manufacturer part number:
HARD CASE PROFF 4AA
TME Symbol:
HARDCASE4AA

Specification

Manufacturer
ENERGIZER
Type of torch
LED
Light source features
waterproof
Luminosity
150lm
Number of diodes
1
Manufacturer series
HARDCASE
Body dimensions
225x77x77mm
Power supply
  • battery LR6 AA 1,5V x4
Battery/ rechargeable battery
  • battery LR6 AA 1,5V x4
Gross weight356.3 g
See other products in this category: Torches ENERGIZER,
See other products from this series.:
*
HARD CASE PROFF 4AA
5 in TME stock
Net price for quantities from 1 pcs - 23.59 USDGross price for quantities from 1 pcs - 28.30 USD
Net price for quantities from 2 pcs - 22.64 USDGross price for quantities from 2 pcs - 27.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 4 pcs