+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

68.9480-21

Clip-on probe; black; 90.2mm


Manufacturer: STÄUBLI

Manufacturer part number:
68.9480-21
TME Symbol:
HC200-21

Specification

Manufacturer
STÄUBLI
Type of test accessories
clip-on probe
Colour
black
Overall length
90.2mm
Conform to the norm
CAT II 1000V CAT III 600V EN 61010
Dimensions
Gross weight4.787 g
See other products in this category: Test hooks STÄUBLI,
*
68.9480-21
4 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.11 USDGross price for quantities from 1 pcs - 4.93 USD
Net price for quantities from 3 pcs - 3.62 USDGross price for quantities from 3 pcs - 4.34 USD