+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HCF4051YM013TR

IC: digital; demultiplexer,multiplexer; Ch: 1; IN: 8; SMD; SO16; HC


Manufacturer: STMicroelectronics

Manufacturer part number:
HCF4051YM013TR
TME Symbol:
HCF4051YM013TR

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
digital
Kind of integrated circuit
demultiplexer, multiplexer
Number of channels
1
Number of inputs
8
Mounting
SMD
Case
SO16
Manufacturer series
HC
Operating temperature
-55...125°C
Supply voltage
  • 3...20V DC
Gross weight0.243 g
Certificates
See other products in this category: Decoders, multiplexers, switches STMicroelectronics,
See other products from this series.:
*
HCF4051YM013TR
5770 in TME stock
Net price for quantities from 1 pcs - 0.80 EURGross price for quantities from 1 pcs - 0.95 EUR
Net price for quantities from 10 pcs - 0.57 EURGross price for quantities from 10 pcs - 0.68 EUR
Net price for quantities from 25 pcs - 0.51 EURGross price for quantities from 25 pcs - 0.61 EUR
Net price for quantities from 100 pcs - 0.45 EURGross price for quantities from 100 pcs - 0.54 EUR
Net price for quantities from 250 pcs - 0.43 EURGross price for quantities from 250 pcs - 0.51 EUR
Net price for quantities from 2500 pcs - 0.40 EURGross price for quantities from 2500 pcs - 0.48 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 500 pcs