+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HCMP06C12-M20

Cable clips; Øbundle : 12mm; W: 20.2mm; L: 10mm; H: 27.9mm


Manufacturer: PANDUIT

Manufacturer part number:
HCMP06C12-M20
TME Symbol:
HCMP06C12-M20

Specification

Manufacturer
PANDUIT
Type of cable accessories
cable clips
Bundle diameter
12mm
Width
20.2mm
Length
10mm
Holder material
polyamide
Height
27.9mm
Gross weight1.6 g
Certificates
See other products in this category: Cable Holders PANDUIT,
*
HCMP06C12-M20
750 in TME stock
Net price for quantities from 10 pcs - 0.52 USDGross price for quantities from 10 pcs - 0.62 USD
Net price for quantities from 100 pcs - 0.46 USDGross price for quantities from 100 pcs - 0.55 USD
Net price for quantities from 500 pcs - 0.43 USDGross price for quantities from 500 pcs - 0.52 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 1 000 pcs