+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HCMS-2921

Display: LED; alphanumeric; 5x7; 3.7mm; No.char: 16; yellow

NEW

Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HCMS-2921
TME Symbol:
HCMS-2921

Specification

Manufacturer
BROADCOM (AVAGO)
Type of display
LED
Kind of display
alphanumeric
Display resolution
5x7
Digit height
3.7mm
Number of characters
16
Colour
yellow
Luminosity
0.064mcd
Mounting
THT
Wavelength
585nm
Operating current
528mA
Interface
serial
Gross weight0.5 g
Certificates
See other products in this category: LED displays - others BROADCOM (AVAGO),
*
HCMS-2921
0 in TME stock
Net price for quantities from 1 pcs - 62.21 EURGross price for quantities from 1 pcs - 74.65 EUR
Net price for quantities from 5 pcs - 60.12 EURGross price for quantities from 5 pcs - 72.14 EUR
Net price for quantities from 10 pcs - 57.92 EURGross price for quantities from 10 pcs - 69.50 EUR
Net price for quantities from 20 pcs - 57.74 EURGross price for quantities from 20 pcs - 69.29 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.