+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HCS200-I/P

IC: code hopping encoder; DIP8; -40÷85°C; tube; 3.5÷13VDC


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
HCS200-I/P
TME Symbol:
HCS200-I/P

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
code hopping encoder
Case
DIP8
Mounting
THT
Operating temperature
-40...85°C
Kind of package
tube
DC supply current
8mA
Manufacturer standard package
60pcs.
Supply voltage
  • 3.5...13V DC
Gross weight0.502 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Integrated circuits - others MICROCHIP TECHNOLOGY,
*
HCS200-I/P
181 in TME stock
Net price for quantities from 1 pcs - 1.59 EURGross price for quantities from 1 pcs - 1.91 EUR
Net price for quantities from 5 pcs - 1.47 EURGross price for quantities from 5 pcs - 1.76 EUR
Net price for quantities from 25 pcs - 1.34 EURGross price for quantities from 25 pcs - 1.60 EUR
Net price for quantities from 120 pcs - 1.21 EURGross price for quantities from 120 pcs - 1.45 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 60 pcs