+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HCS500/SM

IC: code hopping encoder; EEPROM; 1kBEEPROM; SO8; -40÷85°C; tube

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
HCS500/SM
TME Symbol:
HCS500/SM

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
code hopping encoder
Kind of memory
EEPROM
Memory
1kB EEPROM
Case
SO8
Mounting
SMD
Operating temperature
-40...85°C
Kind of package
tube
DC supply current
2.4mA
Power dissipation
0.7W
Number of outputs
1
Manufacturer standard package
90pcs.
Supply voltage
  • 3...5.5V DC
Gross weight0.136 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Integrated circuits - others MICROCHIP TECHNOLOGY,
*
HCS500/SM
2 in TME stock
Net price for quantities from 1 pcs - 1.92 EURGross price for quantities from 1 pcs - 2.30 EUR
Net price for quantities from 10 pcs - 1.83 EURGross price for quantities from 10 pcs - 2.20 EUR
Net price for quantities from 25 pcs - 1.79 EURGross price for quantities from 25 pcs - 2.14 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts