+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: KEYSIGHT
Manufacturer | KEYSIGHT | |
Type of oscilloscope | digital | |
Number of channels | 4 | |
Band | 200MHz | |
Sampling | 3,2Gsps | |
Memory record length | 100Mpts | |
Kind of display used | LCD TFT 10,1" | |
Trigger modes | automatic, normal, single, triggered | |
Trigger | falling-edge, fall time, pattern, risetime, rising-edge, runt, zone | |
Trigger source | CH1, CH2, CH3, CH4, digital channel (D0...D15), external signal, line | |
Time base | 500p...50s/div | |
Max. input voltage | 190V | |
Vertical resolution | 14bit | |
Input coupling | AC, DC | |
Trigger coupling | AC, DC, noise | |
Information | Products are intended for professional and industrial use only, and are not suitable for consumer or household use. | |
Manufacturer series | InfiniiVision HD3 Series | |
Rise time | ≤3.5ns | |
Input impedance | 50Ω, 1MΩ/24pF | |
Input sensitivity | 500µV/div...1V/div (50Ω), 500µV/div...10V/div (1MΩ) | |
Measuring instrument features | 16 digital channels | |
Body dimensions | 335x262x168mm | |
Related items | HD3CASE, HD3COVER, HD3MSO, HD300MSO-100, HD300MSO-050, HD304MSO-350, HD304MSO-500, HD304MSO-01G, HD304MSO-D | |
Touchpad | yes |