+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HDA209

Dev.kit: evaluation; Bluetooth: 4.2; WiFi; SDIO; 2.4GHz,5GHz


Manufacturer: H&D Wireless

Manufacturer part number:
HDA209
TME Symbol:
HDA209

Specification

Manufacturer
H&D Wireless
Type of development kit
evaluation
Bluetooth version
4.2
Kind of network
WiFi
Interface
SDIO
Band
2.4GHz, 5GHz
Components
SPB209A
Gross weight25 g
Certificates
See other products in this category: IoT (WiFi/Bluetooth) modules H&D Wireless,
*
HDA209
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 64.53 USDGross price for quantities from 1 pcs - 77.43 USD