+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HDSM-293F

Display: LED; 7-segment; 7.11mm; No.char: 2; yellow; 8mcd; cathode

NEW

Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HDSM-293F
TME Symbol:
HDSM-293F

Specification

Manufacturer
BROADCOM (AVAGO)
Type of display
LED
Kind of display
7-segment
Digit height
7.11mm
Number of characters
2
Colour
yellow
Luminosity
8mcd
Common electrode
cathode
Dimensions
15.1x10x3.75mm
Mounting
SMD
Wavelength
589nm
Gross weight1.5 g
Certificates
See other products in this category: 7-segment LED displays BROADCOM (AVAGO),
*
HDSM-293F
0 in TME stock
Net price for quantities from 1000 pcs - 2.48 EURGross price for quantities from 1000 pcs - 2.97 EUR
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.