+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HDSP-301E

Display: LED; 7-segment; 10mm; 0.39"; No.char: 1; red; 1.8÷3.6mcd

NEW

Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HDSP-301E
TME Symbol:
HDSP-301E

Specification

Manufacturer
BROADCOM (AVAGO)
Type of display
LED
Kind of display
7-segment
Digit height
10mm
Digit height
0.39"
Number of characters
1
Colour
red
Luminosity
1.8...3.6mcd
Common electrode
anode
Dimensions
9.7x12.8x6.4mm
Mounting
THT
Wavelength
633nm
Operating current
20mA
Operating voltage
1.95...2.5V
Gross weight1.1 g
Certificates
See other products in this category: 7-segment LED displays BROADCOM (AVAGO),
*
HDSP-301E
0 in TME stock
Net price for quantities from 1000 pcs - 0.70 USDGross price for quantities from 1000 pcs - 0.84 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 1 000.
Multiplicity: 500.