+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HDSP-3601

Display: LED; 7-segment; 7.6mm; 0.3"; No.char: 1; green; 0.86÷2.7mcd


Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HDSP-3601
TME Symbol:
HDSP-3601

Specification

Manufacturer
BROADCOM (AVAGO)
Type of display
LED
Kind of display
7-segment
Digit height
7.6mm
Digit height
0.3"
Number of characters
1
Colour
green
Luminosity
0.86...2.7mcd
Common electrode
anode
Dimensions
10.16x19.05x4.57mm
Mounting
THT
Wavelength
571nm
Operating current
10mA
Operating voltage
2.1...2.5V
Gross weight1.56 g
Certificates
See other products in this category: 7-segment LED displays BROADCOM (AVAGO),
*
HDSP-3601
0 in TME stock
Net price for quantities from 1 pcs - 3.91 EURGross price for quantities from 1 pcs - 4.69 EUR
Net price for quantities from 25 pcs - 2.86 EURGross price for quantities from 25 pcs - 3.43 EUR
Net price for quantities from 100 pcs - 2.65 EURGross price for quantities from 100 pcs - 3.18 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 25 pcs