+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HDSP-511G

Display: LED; 7-segment; 14.22mm; 0.56"; No.char: 1; green; 2÷6mcd

NEW

Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HDSP-511G
TME Symbol:
HDSP-511G

Specification

Manufacturer
BROADCOM (AVAGO)
Type of display
LED
Kind of display
7-segment
Digit height
14.22mm
Digit height
0.56"
Number of characters
1
Colour
green
Luminosity
2...6mcd
Common electrode
anode
Dimensions
17.1x12.4x8mm
Mounting
THT
Wavelength
570nm
Operating current
10mA
Operating voltage
1.8...2.5V
Gross weight2.02 g
Certificates
See other products in this category: 7-segment LED displays BROADCOM (AVAGO),
*
HDSP-511G
0 in TME stock
Net price for quantities from 800 pcs - 0.65 EURGross price for quantities from 800 pcs - 0.77 EUR
No. of pieces (Multiplicity: 800)
Minimum order quantity: 800.
Multiplicity: 800.
Packaging method by the manufacturerTube = 40 pcs