+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HDSP-511Y

Display: LED; 7-segment; 14.2mm; No.char: 1; yellow; 2.6mcd; anode

NEW

Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HDSP-511Y
TME Symbol:
HDSP-511Y

Specification

Manufacturer
BROADCOM (AVAGO)
Type of display
LED
Kind of display
7-segment
Digit height
14.2mm
Number of characters
1
Colour
yellow
Luminosity
2.6mcd
Common electrode
anode
Dimensions
12.4x17.1x8mm
Wavelength
590nm
Gross weight2.4 g
Certificates
See other products in this category: 7-segment LED displays BROADCOM (AVAGO),
*
HDSP-511Y
0 in TME stock
Net price for quantities from 800 pcs - 0.63 EURGross price for quantities from 800 pcs - 0.75 EUR
No. of pieces (Multiplicity: 400)
Minimum order quantity: 800.
Multiplicity: 400.