+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HDSP-5553

Display: LED; 7-segment; 14.22mm; 0.56"; No.char: 1; red; cathode


Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HDSP-5553
TME Symbol:
HDSP-5553

Specification

Manufacturer
BROADCOM (AVAGO)
Type of display
LED
Kind of display
7-segment
Digit height
14.22mm
Digit height
0.56"
Number of characters
1
Colour
red
Luminosity
0.27...0.37mcd
Common electrode
cathode
Dimensions
12.573x17.1x8mm
Mounting
THT
Wavelength
626nm
Operating current
2mA
Operating voltage
1.6V
Gross weight1.947 g
Certificates
See other products in this category: 7-segment LED displays BROADCOM (AVAGO),
*
HDSP-5553
0 in TME stock
Net price for quantities from 1 pcs - 3.02 EURGross price for quantities from 1 pcs - 3.63 EUR
Net price for quantities from 40 pcs - 1.88 EURGross price for quantities from 40 pcs - 2.25 EUR
Net price for quantities from 80 pcs - 1.81 EURGross price for quantities from 80 pcs - 2.17 EUR
Net price for quantities from 120 pcs - 1.76 EURGross price for quantities from 120 pcs - 2.12 EUR
Net price for quantities from 200 pcs - 1.70 EURGross price for quantities from 200 pcs - 2.04 EUR
Net price for quantities from 320 pcs - 1.67 EURGross price for quantities from 320 pcs - 2.00 EUR
Net price for quantities from 520 pcs - 1.61 EURGross price for quantities from 520 pcs - 1.94 EUR
Net price for quantities from 800 pcs - 1.57 EURGross price for quantities from 800 pcs - 1.88 EUR
Net price for quantities from 960 pcs - 1.55 EURGross price for quantities from 960 pcs - 1.85 EUR
Net price for quantities from 1200 pcs - 1.52 EURGross price for quantities from 1200 pcs - 1.83 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 40 pcs