+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HDSP-561E

Display: LED; 7-segment; 13.2mm; No.char: 1; 3.53mcd; anode

NEW

Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HDSP-561E
TME Symbol:
HDSP-561E

Specification

Manufacturer
BROADCOM (AVAGO)
Type of display
LED
Kind of display
7-segment
Digit height
13.2mm
Number of characters
1
Luminosity
3.53mcd
Common electrode
anode
Dimensions
12.3x17.5x7mm
Mounting
THT
Wavelength
625nm
Gross weight2.1 g
Certificates
See other products in this category: 7-segment LED displays BROADCOM (AVAGO),
*
HDSP-561E
0 in TME stock
Net price for quantities from 960 pcs - 0.72 USDGross price for quantities from 960 pcs - 0.86 USD
Net price for quantities from 2560 pcs - 0.68 USDGross price for quantities from 2560 pcs - 0.82 USD
No. of pieces (Multiplicity: 320)
Minimum order quantity: 960.
Multiplicity: 320.