+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HDSP-7401

Display: LED; 7-segment; 7.62mm; No.char: 1; yellow; 0.48mcd; anode

NEW

Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HDSP-7401
TME Symbol:
HDSP-7401

Specification

Manufacturer
BROADCOM (AVAGO)
Type of display
LED
Kind of display
7-segment
Digit height
7.62mm
Number of characters
1
Colour
yellow
Luminosity
0.48mcd
Common electrode
anode
Dimensions
7.62x12.7x6.1mm
Mounting
THT
Wavelength
586nm
Gross weight1.4 g
Certificates
See other products in this category: 7-segment LED displays BROADCOM (AVAGO),
*
HDSP-7401
0 in TME stock
Net price for quantities from 400 pcs - 1.96 USDGross price for quantities from 400 pcs - 2.35 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 400.
Multiplicity: 200.