+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HDSP-A101

Display: LED; 7-segment; 7.62mm; 0.3"; No.char: 1; red; 0.315÷0.6mcd


Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HDSP-A101
TME Symbol:
HDSP-A101

Specification

Manufacturer
BROADCOM (AVAGO)
Type of display
LED
Kind of display
7-segment
Digit height
7.62mm
Digit height
0.3"
Number of characters
1
Colour
red
Luminosity
0.315...0.6mcd
Common electrode
anode
Dimensions
7.62x12.7x6.09mm
Mounting
THT
Wavelength
637nm
Operating current
1mA
Operating voltage
1.6V
Gross weight0.8 g
Certificates
See other products in this category: 7-segment LED displays BROADCOM (AVAGO),
*
HDSP-A101
64 in TME stock
Net price for quantities from 1 pcs - 4.47 USDGross price for quantities from 1 pcs - 5.36 USD
Net price for quantities from 5 pcs - 3.84 USDGross price for quantities from 5 pcs - 4.61 USD
Net price for quantities from 10 pcs - 3.44 USDGross price for quantities from 10 pcs - 4.12 USD
Net price for quantities from 25 pcs - 2.98 USDGross price for quantities from 25 pcs - 3.58 USD
Net price for quantities from 50 pcs - 2.77 USDGross price for quantities from 50 pcs - 3.33 USD
Net price for quantities from 100 pcs - 2.64 USDGross price for quantities from 100 pcs - 3.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 25 pcs