+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HDSP-A901

Display: LED; 7-segment; 7.62mm; 0.3"; No.char: 1; green; 1.5mcd

NEW

Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HDSP-A901
TME Symbol:
HDSP-A901

Specification

Manufacturer
BROADCOM (AVAGO)
Type of display
LED
Kind of display
7-segment
Digit height
7.62mm
Digit height
0.3"
Number of characters
1
Colour
green
Luminosity
1.5mcd
Common electrode
anode
Mounting
THT
Wavelength
571...577nm
Operating current
10mA
Operating voltage
2V
Gross weight1.3 g
Certificates
See other products in this category: 7-segment LED displays BROADCOM (AVAGO),
*
HDSP-A901
0 in TME stock
Net price for quantities from 200 pcs - 2.23 EURGross price for quantities from 200 pcs - 2.67 EUR
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.