+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HDSP-U211

Display: LED; 7-segment; 8mm; 0.315"; No.char: 1; red; 0.35÷5.39mcd

Manufacturer: BROADCOM (AVAGO)

Manufacturer part number:
HDSP-U211
TME Symbol:
HDSP-U211

Specification

Manufacturer
BROADCOM (AVAGO)
Type of display
LED
Kind of display
7-segment
Digit height
8mm
Digit height
0.315"
Number of characters
1
Colour
red
Luminosity
0.35...5.39mcd
Common electrode
anode
Dimensions
7.1x11x5mm
Mounting
THT
Wavelength
626nm
Operating current
20mA
Operating voltage
2...2.5V
Gross weight0.555 g
Certificates
See other products in this category: 7-segment LED displays BROADCOM (AVAGO),
*
HDSP-U211
0 in TME stock
Net price for quantities from 1 pcs - 3.60 USDGross price for quantities from 1 pcs - 4.32 USD
Net price for quantities from 25 pcs - 2.34 USDGross price for quantities from 25 pcs - 2.80 USD
Net price for quantities from 50 pcs - 2.23 USDGross price for quantities from 50 pcs - 2.68 USD
Net price for quantities from 100 pcs - 2.13 USDGross price for quantities from 100 pcs - 2.55 USD
Net price for quantities from 125 pcs - 2.10 USDGross price for quantities from 125 pcs - 2.52 USD
Net price for quantities from 250 pcs - 2.00 USDGross price for quantities from 250 pcs - 2.40 USD
Net price for quantities from 375 pcs - 1.94 USDGross price for quantities from 375 pcs - 2.33 USD
Net price for quantities from 500 pcs - 1.90 USDGross price for quantities from 500 pcs - 2.27 USD
Net price for quantities from 600 pcs - 1.87 USDGross price for quantities from 600 pcs - 2.24 USD
Net price for quantities from 1000 pcs - 1.86 USDGross price for quantities from 1000 pcs - 2.23 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 25 pcs