+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HE9Z-D2B

Cover; black; silicone; -25÷60°C


Manufacturer: IDEC

Manufacturer part number: -
TME Symbol:
HE9Z-D2B

Specification

Manufacturer
IDEC
Type of switch accessories
cover
Colour
black
Material
silicone
Operating temperature
-25...60°C
Gross weight5.12 g
Certificates
See other products in this category: Panel Mount Accessories IDEC,
*
HE9Z-D2B
0 in TME stock
Net price for quantities from 1 pcs - 8.11 GBPGross price for quantities from 1 pcs - 9.73 GBP
Net price for quantities from 5 pcs - 7.61 GBPGross price for quantities from 5 pcs - 9.13 GBP
Net price for quantities from 10 pcs - 7.09 GBPGross price for quantities from 10 pcs - 8.51 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.