+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VISION

Torch: LED headtorch; 200lm; 7h; HEADLIGHT; blue


Manufacturer: ENERGIZER

Manufacturer part number:
VISION
TME Symbol:
HEADLIGHT-VISION

Specification

Manufacturer
ENERGIZER
Type of torch
LED headtorch
Luminosity
200lm
Nominal life
7h
Manufacturer series
HEADLIGHT
Colour
blue
Body material
plastic
Power supply
  • battery LR03 AAA 1,5V x3
Battery/ rechargeable battery
  • battery LR03 AAA 1,5V x3
Gross weight115.7 g
Certificates
See other products in this category: Torches ENERGIZER,
See other products from this series.:
*
VISION
16 in TME stock
Net price for quantities from 1 set - 15.33 USDGross price for quantities from 1 set - 18.40 USD
Net price for quantities from 6 set - 13.65 USDGross price for quantities from 6 set - 16.37 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 6 set