+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

173-01000

Braid; copper,polyester; 50m; Features: EMI protection; tin


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
173-01000
TME Symbol:
HEGEMIP10-PET/TNCU

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
braid
Material
copper, polyester
Cable accessories application
binding cables into bundles, protective tube, wires protection against damage
Length
50m
Cable accessories features
EMI protection
Plating material
tin
Operating temperature
-40...150°C
Gross weight91.856 g
Certificates
EAN code4031026227313
See other products in this category: Conduits HELLERMANNTYTON,
*
173-01000
0 in TME stock
Amount (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.
Net price for quantities from 50 m - 6.79 EURGross price for quantities from 50 m - 8.15 EUR
Net price for quantities from 100 m - 6.29 EURGross price for quantities from 100 m - 7.55 EUR
Net price for quantities from 200 m - 5.54 EURGross price for quantities from 200 m - 6.64 EUR
Packaging method by the manufacturer:Reel = 50 m