+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

173-01400

Braid; ØBraid : 12÷18nom.14mm; copper,polyester; UL94V-2; zinc


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
173-01400
TME Symbol:
HEGEMIP14-ML

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
braid
Braid diameter
12...18 nom. 14mm
Material
copper, polyester
Cable accessories application
binding cables into bundles, protective tube, wires protection against damage
Flammability rating
UL94V-2
Cable accessories features
EMI protection
Plating material
zinc
Conduit size
14
Operating temperature
-40...150°C
Gross weight130.825 g
Certificates
EAN code4031026227528
See other products in this category: Conduits HELLERMANNTYTON,
*
173-01400
100 in TME stock
Amount (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 m - 15.20 USDGross price for quantities from 100 m - 18.24 USD
Net price for quantities from 500 m - 13.94 USDGross price for quantities from 500 m - 16.73 USD
Net price for quantities from 1500 m - 12.17 USDGross price for quantities from 1500 m - 14.61 USD
Packaging method by the manufacturer:
Reel = 100 m