+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

173-01600

Braid; ØBraid : 14÷20nom.16mm; copper,polyester; UL94V-2; zinc


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
173-01600
TME Symbol:
HEGEMIP16-ML

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
braid
Braid diameter
14...20 nom. 16mm
Material
copper, polyester
Cable accessories application
binding cables into bundles, protective tube, wires protection against damage
Flammability rating
UL94V-2
Cable accessories features
EMI protection
Plating material
zinc
Conduit size
16
Operating temperature
-40...150°C
Gross weight198 g
Certificates
EAN code4031026227535
See other products in this category: Conduits HELLERMANNTYTON,
*
173-01600
0 in TME stock
Amount (Multiple of: 200)
Minimum order quantity: 200.
Multiple of: 200.
Net price for quantities from 200 m - 19.61 USDGross price for quantities from 200 m - 23.53 USD
Net price for quantities from 1000 m - 17.87 USDGross price for quantities from 1000 m - 21.44 USD
Net price for quantities from 3000 m - 15.81 USDGross price for quantities from 3000 m - 18.97 USD