+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

173-02000

Braid; ØBraid : 18÷25nom.20mm; copper,polyester; UL94V-2; zinc


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
173-02000
TME Symbol:
HEGEMIP20-ML

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
braid
Braid diameter
18...25 nom. 20mm
Material
copper, polyester
Cable accessories application
binding cables into bundles, protective tube, wires protection against damage
Flammability rating
UL94V-2
Cable accessories features
EMI protection
Plating material
zinc
Conduit size
20
Operating temperature
-40...150°C
Gross weight254 g
Certificates
EAN code4031026227559
See other products in this category: Conduits HELLERMANNTYTON,
*
173-02000
0 in TME stock
Amount (Multiple of: 50)
Minimum order quantity: 50.
Multiple of: 50.
Net price for quantities from 50 m - 38.21 EURGross price for quantities from 50 m - 45.85 EUR
Net price for quantities from 250 m - 35.01 EURGross price for quantities from 250 m - 42.01 EUR
Net price for quantities from 750 m - 30.78 EURGross price for quantities from 750 m - 36.93 EUR