+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

173-03500

Braid; copper,polyester; UL94V-2; Features: EMI protection; zinc


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
173-03500
TME Symbol:
HEGEMIP35-ML

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
braid
Material
copper, polyester
Cable accessories application
binding cables into bundles, protective tube, wires protection against damage
Flammability rating
UL94V-2
Cable accessories features
EMI protection
Plating material
zinc
Conduit size
35
Operating temperature
-40...150°C
Gross weight150 g
Certificates
EAN code4031026434681
See other products in this category: Conduits HELLERMANNTYTON,
*
173-03500
0 in TME stock
Amount (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 m - 68.70 EURGross price for quantities from 100 m - 82.43 EUR
Net price for quantities from 500 m - 62.97 EURGross price for quantities from 500 m - 75.57 EUR
Net price for quantities from 1500 m - 55.33 EURGross price for quantities from 1500 m - 66.40 EUR