+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

173-60600 -AS

Braid; ØBraid : 5÷10nom.6mm; copper,polyester; UL94V-0; Size: 6

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
173-60600 -AS
TME Symbol:
HEGEMIPV006

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
braid
Braid diameter
5...10 nom. 6mm
Material
copper, polyester
Cable accessories application
binding cables into bundles, protective tube, wires protection against damage
Flammability rating
UL94V-0
Cable accessories features
EMI protection
Plating material
zinc
Conduit size
6
Operating temperature
-40...150°C
Gross weight47.517 g
Certificates
See other products in this category: Conduits HELLERMANNTYTON
*
173-60600 -AS
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerReel = 100 m