+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

170-02100

Braid; ØBraid : 1÷2nom.2mm; NOMEX; green; UL94V-0; -60÷240°C


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
170-02100
TME Symbol:
HEGMAN-02YE-GN

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
braid
Braid diameter
1...2 nom. 2mm
Material
NOMEX
Colour
green
Cable accessories application
protective tube
Flammability rating
UL94V-0
Operating temperature
-60...240°C
Cable accessories features
  • binding cables into bundles
  • wires protection against damage
Gross weight2.7 g
Certificates
EAN code4031026404745
See other products in this category: Conduits HELLERMANNTYTON,
*
170-02100
0 in TME stock
Amount (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Net price for quantities from 100 m - 1.95 EURGross price for quantities from 100 m - 2.33 EUR
Net price for quantities from 500 m - 1.77 EURGross price for quantities from 500 m - 2.13 EUR
Net price for quantities from 1500 m - 1.57 EURGross price for quantities from 1500 m - 1.88 EUR