+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

170-02105

Braid; ØBraid : 10÷20nom.15mm; NOMEX; green; UL94V-0; -60÷240°C

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
170-02105
TME Symbol:
HEGMAN-15YE-GN

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
braid
Braid diameter
10...20 nom. 15mm
Material
NOMEX
Colour
green
Cable accessories application
protective tube
Flammability rating
UL94V-0
Operating temperature
-60...240°C
Cable accessories features
  • binding cables into bundles
  • wires protection against damage
Gross weight27.6 g
Certificates
EAN code4031026404790
See other products in this category: Conduits HELLERMANNTYTON,
*
170-02105
0 in TME stock
Net price for quantities from 50 m - 19.14 USDGross price for quantities from 50 m - 22.96 USD
Net price for quantities from 250 m - 17.43 USDGross price for quantities from 250 m - 20.92 USD
Net price for quantities from 750 m - 15.52 USDGross price for quantities from 750 m - 18.62 USD
Amount (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.