+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

170-02107

Braid; ØBraid : 15÷30nom.25mm; NOMEX; green; UL94V-0; -60÷240°C

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
170-02107
TME Symbol:
HEGMAN-25YE-GN

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
braid
Braid diameter
15...30 nom. 25mm
Material
NOMEX
Colour
green
Cable accessories application
protective tube
Flammability rating
UL94V-0
Operating temperature
-60...240°C
Cable accessories features
  • binding cables into bundles
  • wires protection against damage
Gross weight42 g
Certificates
EAN code4031026404813
See other products in this category: Conduits HELLERMANNTYTON,
*
170-02107
0 in TME stock
Net price for quantities from 50 m - 32.03 EURGross price for quantities from 50 m - 38.43 EUR
Net price for quantities from 250 m - 29.36 EURGross price for quantities from 250 m - 35.23 EUR
Net price for quantities from 750 m - 25.80 EURGross price for quantities from 750 m - 30.96 EUR
Amount (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.