+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

170-02108

Braid; ØBraid : 20÷40nom.30mm; NOMEX; green; UL94V-0; -60÷240°C

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
170-02108
TME Symbol:
HEGMAN-30YE-GN

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
braid
Braid diameter
20...40 nom. 30mm
Material
NOMEX
Colour
green
Cable accessories application
protective tube
Flammability rating
UL94V-0
Operating temperature
-60...240°C
Cable accessories features
  • binding cables into bundles
  • wires protection against damage
Gross weight49.2 g
Certificates
EAN code4031026404820
See other products in this category: Conduits HELLERMANNTYTON,
*
170-02108
0 in TME stock
Net price for quantities from 50 m - 44.71 EURGross price for quantities from 50 m - 53.66 EUR
Net price for quantities from 250 m - 40.98 EURGross price for quantities from 250 m - 49.18 EUR
Net price for quantities from 750 m - 36.02 EURGross price for quantities from 750 m - 43.23 EUR
Amount (Multiplicity: 50)