+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

170-10300

Braid; ØBraid : 1÷5nom.3mm; PET,polyester; black; UL94V-2


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
170-10300
TME Symbol:
HEGP03

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
braid
Braid diameter
1...5 nom. 3mm
Material
PET, polyester
Colour
black
Flammability rating
UL94V-2
Package contents
200m
Operating temperature
-50...150°C
Cable accessories features
  • binding cables into bundles
  • wires protection against damage
Gross weight5.008 g
Certificates
EAN code4031026125572
See other products in this category: Conduits HELLERMANNTYTON,
*
170-10300
1400 in TME stock
Amount (Multiple of: 200)
Minimum order quantity: 200.
Multiple of: 200.
Net price for quantities from 200 m - 1.04 EURGross price for quantities from 200 m - 1.25 EUR
Net price for quantities from 600 m - 0.99 EURGross price for quantities from 600 m - 1.19 EUR
Net price for quantities from 1000 m - 0.92 EURGross price for quantities from 1000 m - 1.11 EUR
Packaging method by the manufacturer:
Reel = 200 mCardboard = 1 000 m