+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

170-10400

Braid; ØBraid : 2÷7nom.4mm; PET,polyester; black; UL94V-2


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
170-10400
TME Symbol:
HEGP04

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
braid
Braid diameter
2...7 nom. 4mm
Material
PET, polyester
Colour
black
Flammability rating
UL94V-2
Package contents
200m
Operating temperature
-50...150°C
Cable accessories features
  • binding cables into bundles
  • wires protection against damage
Gross weight5.818 g
Certificates
EAN code4031026125596
See other products in this category: Conduits HELLERMANNTYTON,
*
170-10400
3800 in TME stock
Amount (Multiple of: 200)
Minimum order quantity: 200.
Multiple of: 200.
Net price for quantities from 200 m - 1.33 EURGross price for quantities from 200 m - 1.60 EUR
Net price for quantities from 600 m - 1.24 EURGross price for quantities from 600 m - 1.49 EUR
Net price for quantities from 1000 m - 1.14 EURGross price for quantities from 1000 m - 1.36 EUR
Packaging method by the manufacturer:
Reel = 200 mCardboard = 1 000 m