+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

170-10600

Braid; ØBraid : 4÷11nom.6mm; PET,polyester; black; UL94V-2


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
170-10600
TME Symbol:
HEGP06

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
braid
Braid diameter
4...11 nom. 6mm
Material
PET, polyester
Colour
black
Flammability rating
UL94V-2
Package contents
100m
Operating temperature
-50...150°C
Cable accessories features
  • binding cables into bundles
  • wires protection against damage
Gross weight8.81 g
Certificates
EAN code4031026125657
See other products in this category: Conduits HELLERMANNTYTON,
*
170-10600
0 in TME stock
Amount (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 m - 1.67 USDGross price for quantities from 100 m - 2.00 USD
Net price for quantities from 500 m - 1.50 USDGross price for quantities from 500 m - 1.80 USD
Net price for quantities from 1000 m - 1.36 USDGross price for quantities from 1000 m - 1.63 USD
Packaging method by the manufacturer:
Reel = 100 mCardboard = 500 m