+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

170-11000

Braid; ØBraid : 7÷15nom.10mm; PET,polyester; black; UL94V-2


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
170-11000
TME Symbol:
HEGP10

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
braid
Braid diameter
7...15 nom. 10mm
Material
PET, polyester
Colour
black
Flammability rating
UL94V-2
Package contents
100m
Operating temperature
-50...150°C
Cable accessories features
  • binding cables into bundles
  • wires protection against damage
Gross weight9.909 g
Certificates
EAN code4031026125701
See other products in this category: Conduits HELLERMANNTYTON,
*
170-11000
0 in TME stock
Amount (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 m - 2.43 USDGross price for quantities from 100 m - 2.91 USD
Net price for quantities from 500 m - 2.29 USDGross price for quantities from 500 m - 2.75 USD
Net price for quantities from 1000 m - 2.13 USDGross price for quantities from 1000 m - 2.55 USD
Packaging method by the manufacturer:
Reel = 100 m