+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

170-11500

Braid; ØBraid : 10÷20nom.15mm; PET,polyester; black; UL94V-2


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
170-11500
TME Symbol:
HEGP15

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
braid
Braid diameter
10...20 nom. 15mm
Material
PET, polyester
Colour
black
Flammability rating
UL94V-2
Package contents
100m
Operating temperature
-50...150°C
Cable accessories features
  • binding cables into bundles
  • wires protection against damage
Gross weight15.282 g
Certificates
EAN code4031026125800
See other products in this category: Conduits HELLERMANNTYTON,
*
170-11500
300 in TME stock
Amount (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 m - 4.04 USDGross price for quantities from 100 m - 4.85 USD
Net price for quantities from 500 m - 3.79 USDGross price for quantities from 500 m - 4.54 USD
Net price for quantities from 1000 m - 3.53 USDGross price for quantities from 1000 m - 4.24 USD
Packaging method by the manufacturer:
Reel = 100 m