+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

170-15000

Braid; ØBraid : 40÷66nom.55mm; PET,polyester; black; UL94V-2


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
170-15000
TME Symbol:
HEGP50

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
braid
Braid diameter
40...66 nom. 55mm
Material
PET, polyester
Colour
black
Flammability rating
UL94V-2
Package contents
50m
Operating temperature
-50...150°C
Cable accessories features
  • binding cables into bundles
  • wires protection against damage
Gross weight45.296 g
Certificates
EAN code4031026125893
See other products in this category: Conduits HELLERMANNTYTON,
*
170-15000
0 in TME stock
Amount (Multiple of: 50)
Minimum order quantity: 50.
Multiple of: 50.
Net price for quantities from 50 m - 12.06 USDGross price for quantities from 50 m - 14.48 USD
Net price for quantities from 500 m - 11.25 USDGross price for quantities from 500 m - 13.49 USD
Net price for quantities from 1000 m - 10.49 USDGross price for quantities from 1000 m - 12.59 USD