+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

170-81101

Braid; ØBraid : 3÷6nom.10mm; polyester; black; -50÷150°C


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
170-81101
TME Symbol:
HEGPETFRX06-PET-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
braid
Braid diameter
3...6 nom. 10mm
Material
polyester
Colour
black
Cable accessories application
binding cables into bundles, wires protection against damage
Operating temperature
-50...150°C
Gross weight6.205 g
Certificates
See other products in this category: Conduits HELLERMANNTYTON,
*
170-81101
0 in TME stock
Net price for quantities from 200 m - 1.78 EURGross price for quantities from 200 m - 2.14 EUR
Net price for quantities from 400 m - 1.65 EURGross price for quantities from 400 m - 1.97 EUR
Net price for quantities from 600 m - 1.48 EURGross price for quantities from 600 m - 1.77 EUR
Amount (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.
Packaging method by the manufacturerReel = 200 m