+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

170-80504

Braid; ØBraid : 3÷8nom.3mm; PET,polyester; black; UL94V-2


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
170-80504
TME Symbol:
HEGPL03-PET-BK-100

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
braid
Braid diameter
3...8 nom. 3mm
Material
PET, polyester
Colour
black
Flammability rating
UL94V-2
Operating temperature
-50...150°C
Cable accessories features
  • binding cables into bundles
  • wires protection against damage
Gross weight7.6 g
Certificates
EAN code4031026323015
See other products in this category: Conduits HELLERMANNTYTON,
*
170-80504
0 in TME stock
Net price for quantities from 500 m - 0.65 USDGross price for quantities from 500 m - 0.77 USD
Net price for quantities from 2500 m - 0.56 USDGross price for quantities from 2500 m - 0.68 USD
Net price for quantities from 7500 m - 0.52 USDGross price for quantities from 7500 m - 0.62 USD
Amount (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.