+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

170-80503

Braid; ØBraid : 3÷8nom.3mm; PET,polyester; black; UL94V-2


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
170-80503
TME Symbol:
HEGPL03-PET-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
braid
Braid diameter
3...8 nom. 3mm
Material
PET, polyester
Colour
black
Flammability rating
UL94V-2
Operating temperature
-50...150°C
Cable accessories features
  • binding cables into bundles
  • wires protection against damage
Gross weight3 g
Certificates
EAN code4031026330471
See other products in this category: Conduits HELLERMANNTYTON,
*
170-80503
0 in TME stock
Amount (Multiple of: 12 000)
Minimum order quantity: 12 000.
Multiple of: 12 000.
Net price for quantities from 12000 m - 0.50 USDGross price for quantities from 12000 m - 0.60 USD
Net price for quantities from 60000 m - 0.46 USDGross price for quantities from 60000 m - 0.55 USD
Net price for quantities from 180000 m - 0.38 USDGross price for quantities from 180000 m - 0.45 USD