+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

170-80507

Braid; ØBraid : 5÷12nom.6mm; PET,polyester; black; UL94V-2


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
170-80507
TME Symbol:
HEGPL06-PET-BK-100

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
braid
Braid diameter
5...12 nom. 6mm
Material
PET, polyester
Colour
black
Flammability rating
UL94V-2
Operating temperature
-50...150°C
Cable accessories features
  • binding cables into bundles
  • wires protection against damage
Gross weight11.8 g
Certificates
EAN code4031026323022
See other products in this category: Conduits HELLERMANNTYTON,
*
170-80507
0 in TME stock
Net price for quantities from 500 m - 0.73 EURGross price for quantities from 500 m - 0.87 EUR
Net price for quantities from 2500 m - 0.65 EURGross price for quantities from 2500 m - 0.77 EUR
Net price for quantities from 7500 m - 0.55 EURGross price for quantities from 7500 m - 0.65 EUR
Amount (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.