+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

170-80513

Braid; ØBraid : 8÷21nom.12mm; PET,polyester; black; UL94V-2

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
170-80513
TME Symbol:
HEGPL12-PET-BK-100

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
braid
Braid diameter
8...21 nom. 12mm
Material
PET, polyester
Colour
black
Flammability rating
UL94V-2
Operating temperature
-50...150°C
Cable accessories features
  • binding cables into bundles
  • wires protection against damage
Gross weight12 g
Certificates
EAN code4031026323039
See other products in this category: Conduits HELLERMANNTYTON,
*
170-80513
0 in TME stock
Net price for quantities from 500 m - 2.44 USDGross price for quantities from 500 m - 2.93 USD
Net price for quantities from 2500 m - 2.23 USDGross price for quantities from 2500 m - 2.67 USD
Net price for quantities from 7500 m - 1.96 USDGross price for quantities from 7500 m - 2.35 USD
Amount (Multiplicity: 500)