+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

170-80530

Braid; ØBraid : 18÷55nom.30mm; PET,polyester; black; UL94V-2


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
170-80530
TME Symbol:
HEGPL30-PET-BK-200

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
braid
Braid diameter
18...55 nom. 30mm
Material
PET, polyester
Colour
black
Flammability rating
UL94V-2
Operating temperature
-50...150°C
Cable accessories features
  • binding cables into bundles
  • wires protection against damage
Gross weight20 g
Certificates
EAN code4031026330518
See other products in this category: Conduits HELLERMANNTYTON,
*
170-80530
0 in TME stock
Net price for quantities from 2400 m - 2.03 EURGross price for quantities from 2400 m - 2.44 EUR
Net price for quantities from 12000 m - 1.88 EURGross price for quantities from 12000 m - 2.26 EUR
Net price for quantities from 36000 m - 1.65 EURGross price for quantities from 36000 m - 1.97 EUR
Amount (Multiplicity: 2 400)
Minimum order quantity: 2 400.
Multiplicity: 2 400.