+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

170-80531

Braid; ØBraid : 18÷55nom.30mm; PET,polyester; black; UL94V-2


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
170-80531
TME Symbol:
HEGPL30-PET-BK-50

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
braid
Braid diameter
18...55 nom. 30mm
Material
PET, polyester
Colour
black
Flammability rating
UL94V-2
Operating temperature
-50...150°C
Cable accessories features
  • binding cables into bundles
  • wires protection against damage
Gross weight24.524 g
Certificates
EAN code4031026323053
See other products in this category: Conduits HELLERMANNTYTON,
*
170-80531
2750 in TME stock
Net price for quantities from 250 m - 2.42 USDGross price for quantities from 250 m - 2.90 USD
Net price for quantities from 1250 m - 2.21 USDGross price for quantities from 1250 m - 2.65 USD
Net price for quantities from 3750 m - 1.94 USDGross price for quantities from 3750 m - 2.33 USD
Amount (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.
Packaging method by the manufacturerReel = 50 mCardboard = 250 m